
TMOS00-05 FOR TMOS SENSOR STHS34PF80 | |
|---|---|
DigiKey Part Number | 3929-TMOS00-05FORTMOSSENSORSTHS34PF80-ND |
Manufacturer | |
Manufacturer Product Number | TMOS00-05 FOR TMOS SENSOR STHS34PF80 |
Description | 4MM FORM FACTOR, HIGH TRANSMITTA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cover For TMOS Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fresnel Factory Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | TMOS Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,64000 Kč | 139,64 Kč |
| 5 | 125,65200 Kč | 628,26 Kč |
| 10 | 120,48700 Kč | 1 204,87 Kč |
| 25 | 114,31320 Kč | 2 857,83 Kč |
| 50 | 110,09680 Kč | 5 504,84 Kč |
| 100 | 106,22680 Kč | 10 622,68 Kč |
| 500 | 98,43946 Kč | 49 219,73 Kč |
| 1 000 | 95,53796 Kč | 95 537,96 Kč |
| Unit Price without VAT: | 139,64000 Kč |
|---|---|
| Unit Price with VAT: | 168,96440 Kč |







