
USEQFSEA464180 | |
|---|---|
DigiKey Part Number | 399-USEQFSEA464180TR-ND - Tape & Reel (TR) 399-USEQFSEA464180CT-ND - Cut Tape (CT) 399-USEQFSEA464180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USEQFSEA464180 |
Description | SENSOR PIR FLAME DIGITAL SMD |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 30-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | USEQFSEA464180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Analog, Digital | |
Voltage - Supply | 1.75V ~ 3.6V | |
Trigger Type | - | |
Features | - | |
Package / Case | 30-SMD Module | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,12000 Kč | 419,12 Kč |
| Unit Price without VAT: | 419,12000 Kč |
|---|---|
| Unit Price with VAT: | 507,13520 Kč |



