USEQGSEACH4180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USEQGSEACH4180
Motion Sensors | Datasheet Preview

USEQMSEA221680

DigiKey Part Number
399-USEQMSEA221680TR-ND - Tape & Reel (TR)
399-USEQMSEA221680CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
USEQMSEA221680
Description
SENSOR W/ 1.65MM FILTER APERTURE
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 30-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
USEQMSEA221680 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Sensor Type
PIR (Passive Infrared)
Sensing Distance
-
Output Type
Analog, Digital
Voltage - Supply
1.75V ~ 3.6V
Trigger Type
-
Features
-
Package / Case
30-SMD Module
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 05.02.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1400,16000 Kč400,16 Kč
5356,58800 Kč1 782,94 Kč
10341,01000 Kč3 410,10 Kč
25322,89000 Kč8 072,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
800273,80656 Kč219 045,25 Kč
Manufacturers Standard Package
Unit Price without VAT:400,16000 Kč
Unit Price with VAT:484,19360 Kč