
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Nitric Oxide (NO) | |
Accuracy | - | |
Output | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 1.75V ~ 3.6V | |
Current - Supply | 23µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 147,32000 Kč | 1 147,32 Kč |
5 | 1 058,83000 Kč | 5 294,15 Kč |
10 | 1 025,94000 Kč | 10 259,40 Kč |
25 | 986,55880 Kč | 24 663,97 Kč |
50 | 959,60060 Kč | 47 980,03 Kč |
100 | 934,86910 Kč | 93 486,91 Kč |
Unit Price without VAT: | 1 147,32000 Kč |
---|---|
Unit Price with VAT: | 1 388,25720 Kč |