
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Analog, Digital | |
Voltage - Supply | 1.75V ~ 3.6V | |
Trigger Type | - | |
Features | - | |
Package / Case | 30-SMD Module | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 070,01400 Kč | 5 350,07 Kč |
| Unit Price without VAT: | 1 070,01400 Kč |
|---|---|
| Unit Price with VAT: | 1 294,71694 Kč |


