General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

UB2-5NU-L

DigiKey Part Number
399-UB2-5NU-LTR-ND - Tape & Reel (TR)
399-UB2-5NU-LCT-ND - Cut Tape (CT)
399-UB2-5NU-LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UB2-5NU-L
Description
RELAY GENERAL PURPOSE DPDT 1A 5V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UB2-5NU-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
KEMET
Termination Style
Gull Wing
Series
Must Operate Voltage
3.75 VDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Must Release Voltage
0.5 VDC
Part Status
Active
Operate Time
2 ms
Mounting Type
Surface Mount
Release Time
1 ms
Coil Voltage
5VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Alloy, Gold Alloy
Contact Rating (Current)
1 A
Approval Agency
CSA, TUV, UL
Switching Voltage
250VAC, 220VDC - Max
Relay Type
General Purpose
Load - Max Switching
250VA, 220W
Coil Resistance
178 Ohms
Coil Current
28 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EB2-5NUKEMET6 242399-17335-5-ND51,03000 KčParametric Equivalent
EB2-5NU-LKEMET5 077399-EB2-5NU-LCT-ND53,54000 KčParametric Equivalent
UB2-5NUKEMET32 601UB2-5NU-ND51,66000 KčParametric Equivalent
UB2-5NUNKEMET7 295UB2-5NUN-ND52,08000 KčParametric Equivalent
UB2-5NUN-LKEMET1 837399-UB2-5NUN-LCT-ND54,38000 KčParametric Equivalent
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,75000 Kč53,75 Kč
1047,95900 Kč479,59 Kč
2545,80920 Kč1 145,23 Kč
5044,23860 Kč2 211,93 Kč
10042,72460 Kč4 272,46 Kč
25040,79912 Kč10 199,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80038,47648 Kč30 781,18 Kč
1 60037,15452 Kč59 447,23 Kč
2 40036,40213 Kč87 365,11 Kč
4 00035,47549 Kč141 901,96 Kč
5 60034,87783 Kč195 315,85 Kč
Manufacturers Standard Package
Unit Price without VAT:53,75000 Kč
Unit Price with VAT:65,03750 Kč