



EB2-5NU-L | |
|---|---|
DigiKey Part Number | 399-EB2-5NU-LTR-ND - Tape & Reel (TR) 399-EB2-5NU-LCT-ND - Cut Tape (CT) 399-EB2-5NU-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB2-5NU-L |
Description | RELAY GENERAL PURPOSE DPDT 1A 5V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EB2-5NU-L Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 1 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 178 Ohms |
Coil Current 28 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 47,70700 Kč | 477,07 Kč |
| 25 | 45,56560 Kč | 1 139,14 Kč |
| 50 | 44,00760 Kč | 2 200,38 Kč |
| 100 | 42,50210 Kč | 4 250,21 Kč |
| 250 | 40,58576 Kč | 10 146,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 38,40003 Kč | 28 800,02 Kč |
| 1 500 | 37,08079 Kč | 55 621,18 Kč |
| 2 250 | 36,32971 Kč | 81 741,85 Kč |
| 3 750 | 35,40492 Kč | 132 768,45 Kč |
| 5 250 | 34,80860 Kč | 182 745,15 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |





