TRS Case Type.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS5-M10BSR01EV

DigiKey Part Number
399-TRS5-M10BSR01EV-ND
Manufacturer
Manufacturer Product Number
TRS5-M10BSR01EV
Description
KEMET, TRS-, TEMPERATURE SENSORS
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 50°F (10°C) SPST-NC Rectangular Case Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
TRS5-M10BSR01EV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switching Temperature
50°F (10°C)
Reset Temperature
-
Current Rating - AC
0.275A (264V)
Current Rating - DC
-
Tolerance
±4.5°F (±2.5°C)
Switching Cycles
100K
Termination Style
Wire Leads
Mounting Type
Free Hanging
Package / Case
Rectangular Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1375,53000 Kč375,53 Kč
5342,35800 Kč1 711,79 Kč
10329,95900 Kč3 299,59 Kč
25315,16080 Kč7 879,02 Kč
50305,03140 Kč15 251,57 Kč
100295,74830 Kč29 574,83 Kč
500277,03442 Kč138 517,21 Kč
Manufacturers Standard Package
Unit Price without VAT:375,53000 Kč
Unit Price with VAT:454,39130 Kč