
TRS5-10BLR00 | |
|---|---|
DigiKey Part Number | 399-18198-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-10BLR00 |
Description | THERMOSTAT 10DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 50°F (10°C) SPST-NC Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-10BLR00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 50°F (10°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.55A (140V) | |
Current Rating - DC | 0.55A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Chassis Mount | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,32000 Kč | 221,32 Kč |
| 5 | 200,44600 Kč | 1 002,23 Kč |
| 10 | 192,65700 Kč | 1 926,57 Kč |
| 25 | 183,34600 Kč | 4 583,65 Kč |
| 50 | 176,98800 Kč | 8 849,40 Kč |
| 100 | 171,15470 Kč | 17 115,47 Kč |
| 500 | 159,40590 Kč | 79 702,95 Kč |
| 1 000 | 155,02697 Kč | 155 026,97 Kč |
| Unit Price without VAT: | 221,32000 Kč |
|---|---|
| Unit Price with VAT: | 267,79720 Kč |


