
T598D476M016ATE070 | |
|---|---|
DigiKey Part Number | 399-T598D476M016ATE070TR-ND - Tape & Reel (TR) 399-T598D476M016ATE070CT-ND - Cut Tape (CT) 399-T598D476M016ATE070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D476M016ATE070 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D476M016ATE070 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 30,49100 Kč | 304,91 Kč |
| 50 | 24,71800 Kč | 1 235,90 Kč |
| 100 | 22,93690 Kč | 2 293,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,92200 Kč | 9 961,00 Kč |
| 1 000 | 18,98914 Kč | 18 989,14 Kč |
| 1 500 | 18,52177 Kč | 27 782,65 Kč |
| 2 500 | 18,00380 Kč | 45 009,50 Kč |
| 3 500 | 17,70084 Kč | 61 952,94 Kč |
| 5 000 | 17,40946 Kč | 87 047,30 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |











