
T598D227M010AHS025 | |
|---|---|
DigiKey Part Number | 399-T598D227M010AHS025TR-ND - Tape & Reel (TR) 399-T598D227M010AHS025CT-ND - Cut Tape (CT) 399-T598D227M010AHS025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D227M010AHS025 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D227M010AHS025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,76000 Kč | 133,76 Kč |
| 10 | 98,08200 Kč | 980,82 Kč |
| 50 | 83,90800 Kč | 4 195,40 Kč |
| 100 | 79,51940 Kč | 7 951,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 72,08950 Kč | 36 044,75 Kč |
| 1 000 | 69,78853 Kč | 69 788,53 Kč |
| 1 500 | 68,63546 Kč | 102 953,19 Kč |
| 2 500 | 67,35688 Kč | 168 392,20 Kč |
| Unit Price without VAT: | 133,76000 Kč |
|---|---|
| Unit Price with VAT: | 161,84960 Kč |



