T598B107M006AHE045 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1 880
Unit Price: 101,67000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 26,52000 Kč
Datasheet
KO CAP T598 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598B107M006AHE045

DigiKey Part Number
399-T598B107M006AHE045TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T598B107M006AHE045
Description
CAP TANT POLY 100UF 6.3V 1411
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598B107M006AHE045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00034,40275 Kč68 805,50 Kč
Manufacturers Standard Package
Unit Price without VAT:34,40275 Kč
Unit Price with VAT:41,62733 Kč