
T598B107M006AHS045 | |
|---|---|
DigiKey Part Number | 399-T598B107M006AHS045TR-ND - Tape & Reel (TR) 399-T598B107M006AHS045CT-ND - Cut Tape (CT) 399-T598B107M006AHS045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598B107M006AHS045 |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B107M006AHS045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,67000 Kč | 101,67 Kč |
| 10 | 73,33800 Kč | 733,38 Kč |
| 50 | 62,05540 Kč | 3 102,77 Kč |
| 100 | 58,56110 Kč | 5 856,11 Kč |
| 500 | 54,33258 Kč | 27 166,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 49,31352 Kč | 98 627,04 Kč |
| 4 000 | 48,07173 Kč | 192 286,92 Kč |
| Unit Price without VAT: | 101,67000 Kč |
|---|---|
| Unit Price with VAT: | 123,02070 Kč |

