
T591D227M010ATE025 | |
|---|---|
DigiKey Part Number | 399-12273-2-ND - Tape & Reel (TR) 399-12273-1-ND - Cut Tape (CT) 399-12273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591D227M010ATE025 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591D227M010ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 29,39700 Kč | 293,97 Kč |
| 50 | 23,76560 Kč | 1 188,28 Kč |
| 100 | 22,02690 Kč | 2 202,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,08970 Kč | 9 544,85 Kč |
| 1 500 | 17,72497 Kč | 26 587,45 Kč |
| 2 500 | 17,22021 Kč | 43 050,53 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |




