T591B227M006ATE035 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 13,96955 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 22,95922 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 34 640
Unit Price: 31,50000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 11,11739 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,71270 Kč
Datasheet
220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T591B227M006ATE035

DigiKey Part Number
399-T591B227M006ATE035TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T591B227M006ATE035
Description
CAP TANT POLY 220UF 6.3V 1411
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T591B227M006ATE035 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,28803 Kč24 576,06 Kč
Manufacturers Standard Package
Unit Price without VAT:12,28803 Kč
Unit Price with VAT:14,86852 Kč