T555B107M050AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 684,04760 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 742,53550 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 22
Unit Price: 1 897,38000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 715,76090 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 975,70360 Kč
Datasheet
100 µF Hermetically Sealed Tantalum Polymer Capacitor 50 V Nonstandard 130mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T555B107M050AT

DigiKey Part Number
T555B107M050AT-ND
Manufacturer
Manufacturer Product Number
T555B107M050AT
Description
CAP TANT POLY 100UF 50V SMD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Polymer Capacitor 50 V Nonstandard 130mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T555B107M050AT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
130mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.965" L x 0.335" W (24.50mm x 8.50mm)
Height - Seated (Max)
0.378" (9.60mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100944,30320 Kč94 430,32 Kč
Manufacturers Standard Package
Unit Price without VAT:944,30320 Kč
Unit Price with VAT:1 142,60687 Kč