Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T556B107M050AH | |
|---|---|
DigiKey Part Number | T556B107M050AH-ND |
Manufacturer | |
Manufacturer Product Number | T556B107M050AH |
Description | CAP TANT POLY 100UF 50V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Polymer Capacitor 50 V Nonstandard 130mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T556B107M050AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 130mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.965" L x 0.335" W (24.50mm x 8.50mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 715,76090 Kč | 71 576,09 Kč |
| Unit Price without VAT: | 715,76090 Kč |
|---|---|
| Unit Price with VAT: | 866,07069 Kč |


