
T545W477M006ATE035 | |
|---|---|
DigiKey Part Number | 399-8859-2-ND - Tape & Reel (TR) 399-8859-1-ND - Cut Tape (CT) 399-8859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T545W477M006ATE035 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T545W477M006ATE035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,36000 Kč | 51,36 Kč |
| 10 | 35,17500 Kč | 351,75 Kč |
| 50 | 28,75440 Kč | 1 437,72 Kč |
| 100 | 26,77350 Kč | 2 677,35 Kč |
| 500 | 23,42150 Kč | 11 710,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,38394 Kč | 22 383,94 Kč |
| 2 000 | 21,52973 Kč | 43 059,46 Kč |
| 3 000 | 21,10171 Kč | 63 305,13 Kč |
| 5 000 | 20,62706 Kč | 103 135,30 Kč |
| 7 000 | 20,34964 Kč | 142 447,48 Kč |
| 10 000 | 20,08277 Kč | 200 827,70 Kč |
| Unit Price without VAT: | 51,36000 Kč |
|---|---|
| Unit Price with VAT: | 62,14560 Kč |









