Direct



T520W477M006ATE035 | |
|---|---|
DigiKey Part Number | 399-11982-2-ND - Tape & Reel (TR) 399-11982-1-ND - Cut Tape (CT) 399-11982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520W477M006ATE035 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520W477M006ATE035 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code W |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6TPE470MAZU | Panasonic Industry | 0 | P16630CT-ND | 59,86000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,54000 Kč | 76,54 Kč |
| 10 | 53,95300 Kč | 539,53 Kč |
| 50 | 44,93100 Kč | 2 246,55 Kč |
| 100 | 42,14270 Kč | 4 214,27 Kč |
| 500 | 37,42812 Kč | 18 714,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,96760 Kč | 35 967,60 Kč |
| 3 000 | 34,16235 Kč | 102 487,05 Kč |
| 5 000 | 33,49422 Kč | 167 471,10 Kč |
| Unit Price without VAT: | 76,54000 Kč |
|---|---|
| Unit Price with VAT: | 92,61340 Kč |



