Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T545V107M016ATE050 | |
|---|---|
DigiKey Part Number | 399-12362-2-ND - Tape & Reel (TR) 399-12362-1-ND - Cut Tape (CT) 399-12362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T545V107M016ATE050 |
Description | CAP TANT POLY 100UF 16V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T545V107M016ATE050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 40,27400 Kč | 402,74 Kč |
| 50 | 33,06760 Kč | 1 653,38 Kč |
| 100 | 30,84190 Kč | 3 084,19 Kč |
| 500 | 27,07734 Kč | 13 538,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,91195 Kč | 25 911,95 Kč |
| 3 000 | 24,47170 Kč | 73 415,10 Kč |
| 5 000 | 23,93873 Kč | 119 693,65 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |






