
T521V107M016ATK050 | |
|---|---|
DigiKey Part Number | 399-T521V107M016ATK050TR-ND - Tape & Reel (TR) 399-T521V107M016ATK050CT-ND - Cut Tape (CT) 399-T521V107M016ATK050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V107M016ATK050 |
Description | CAP TANT POLY HV 100UF 16V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 39,26600 Kč | 392,66 Kč |
| 50 | 32,20680 Kč | 1 610,34 Kč |
| 100 | 30,02500 Kč | 3 002,50 Kč |
| 500 | 26,33444 Kč | 13 167,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,19193 Kč | 25 191,93 Kč |
| 3 000 | 23,77961 Kč | 71 338,83 Kč |
| 5 000 | 23,25696 Kč | 116 284,80 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |

