
T543O477M016AHE020 | |
|---|---|
DigiKey Part Number | 399-16564-2-ND - Tape & Reel (TR) 399-16564-1-ND - Cut Tape (CT) 399-16564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543O477M016AHE020 |
Description | CAP TANT POLY 470UF 16V 2924 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 16 V 2924 (7360 Metric) 20mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543O477M016AHE020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | O | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,04000 Kč | 388,04 Kč |
| 10 | 306,25600 Kč | 3 062,56 Kč |
| 50 | 273,53260 Kč | 13 676,63 Kč |
| 100 | 267,02320 Kč | 26 702,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 252,68572 Kč | 63 171,43 Kč |
| 500 | 246,22674 Kč | 123 113,37 Kč |
| 750 | 242,98913 Kč | 182 241,85 Kč |
| Unit Price without VAT: | 388,04000 Kč |
|---|---|
| Unit Price with VAT: | 469,52840 Kč |




