
T543D106K050ATE120 | |
|---|---|
DigiKey Part Number | 399-T543D106K050ATE120TR-ND - Tape & Reel (TR) 399-T543D106K050ATE120CT-ND - Cut Tape (CT) 399-T543D106K050ATE120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543D106K050ATE120 |
Description | CAP TANT POLY 10UF 50V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543D106K050ATE120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,63000 Kč | 181,63 Kč |
| 10 | 136,21400 Kč | 1 362,14 Kč |
| 50 | 118,08860 Kč | 5 904,43 Kč |
| 100 | 112,48420 Kč | 11 248,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 102,99226 Kč | 51 496,13 Kč |
| 1 000 | 100,05064 Kč | 100 050,64 Kč |
| 1 500 | 98,57679 Kč | 147 865,18 Kč |
| Unit Price without VAT: | 181,63000 Kč |
|---|---|
| Unit Price with VAT: | 219,77230 Kč |



