T541X108K003BH8605 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 348,74738 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 387,08596 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 425,08814 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 338,65826 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 375,65170 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 412,64514 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 380,02348 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 456,36466 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 368,92562 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 405,91906 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 442,91250 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 414,32666 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 452,32884 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 490,33102 Kč
Datasheet
1000 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 12mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X108K003BH8605

DigiKey Part Number
T541X108K003BH8605-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X108K003BH8605
Description
CAP TANT POLY 1000UF 3V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1000 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 12mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541X108K003BH8605 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
1000 µF
Tolerance
±10%
Voltage - Rated
3 V
Type
Molded
ESR (Equivalent Series Resistance)
12mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500418,02566 Kč209 012,83 Kč
Manufacturers Standard Package
Unit Price without VAT:418,02566 Kč
Unit Price with VAT:505,81105 Kč