T541X108K003BH8505 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 71,99828 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 79,91322 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 87,75870 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 69,91540 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 77,55262 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 85,18986 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 86,30066 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 94,21568 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 76,16404 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 83,80128 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 91,43850 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 85,53700 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 93,38248 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 101,22798 Kč
Datasheet
1000 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 12mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X108K003BH8505

DigiKey Part Number
T541X108K003BH8505-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X108K003BH8505
Description
CAP TANT POLY 1000UF 3V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1000 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 12mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541X108K003BH8505 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
1000 µF
Tolerance
±10%
Voltage - Rated
3 V
Type
Molded
ESR (Equivalent Series Resistance)
12mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500380,02348 Kč190 011,74 Kč
Manufacturers Standard Package
Unit Price without VAT:380,02348 Kč
Unit Price with VAT:459,82841 Kč