T540B686K006AH8710WAFL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 178,36760 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 216,11199 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 216,11199 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 142,86018 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 142,86018 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 171,54517 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 253,85649 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 168,92955 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 168,92955 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 199,30208 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 291,60098 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 194,99893 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 194,99893 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 198,67002 Kč
Datasheet
68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540B686K006AH8710WAFL

DigiKey Part Number
T540B686K006AH8710WAFL-ND
Manufacturer
Manufacturer Product Number
T540B686K006AH8710WAFL
Description
CAP TANT POLY 68UF 6.3V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540B686K006AH8710WAFL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
68 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
6.3 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T540B686K006AH6510KEMET0399-T540B686K006AH6510TR-ND178,36760 KčParametric Equivalent
T540B686K006AH6610KEMET0399-T540B686K006AH6610TR-ND216,11199 KčParametric Equivalent
T540B686K006AH8510KEMET0T540B686K006AH8510-ND216,11199 KčParametric Equivalent
T540B686K006AH85107280KEMET0T540B686K006AH85107280-ND142,86018 KčParametric Equivalent
T540B686K006AH85107610KEMET0T540B686K006AH85107610-ND142,86018 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
120226,74450 Kč27 209,34 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:226,74450 Kč
Unit Price with VAT:274,36085 Kč