T540B686K006AH6510 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 216,11199 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 216,11199 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 142,86018 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 142,86018 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 171,54517 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 253,85649 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 168,92955 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 168,92955 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 199,30208 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 291,60098 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 194,99893 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 194,99893 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 226,74450 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 198,67002 Kč
Datasheet
68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540B686K006AH6510

DigiKey Part Number
399-T540B686K006AH6510TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540B686K006AH6510
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540B686K006AH6510 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
68 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
6.3 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T540B686K006AH6610KEMET0399-T540B686K006AH6610TR-ND216,11199 KčParametric Equivalent
T540B686K006AH8510KEMET0T540B686K006AH8510-ND216,11199 KčParametric Equivalent
T540B686K006AH85107280KEMET0T540B686K006AH85107280-ND142,86018 KčParametric Equivalent
T540B686K006AH85107610KEMET0T540B686K006AH85107610-ND142,86018 KčParametric Equivalent
T540B686K006AH8510WAFLKEMET0T540B686K006AH8510WAFL-ND171,54517 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000178,36760 Kč356 735,20 Kč
Manufacturers Standard Package
Unit Price without VAT:178,36760 Kč
Unit Price with VAT:215,82480 Kč