T540B476K006DH87107610 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 142,52110 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 168,52860 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 194,53610 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 154,22448 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 180,23198 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 206,23948 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 167,22823 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 193,23573 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 219,24323 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 181,27228 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 207,27978 Kč
Datasheet
KO-CAP-T540 Series_2917
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540B476K006DH87107610

DigiKey Part Number
T540B476K006DH87107610-ND
Manufacturer
Manufacturer Product Number
T540B476K006DH87107610
Description
CAP TANT POLY 47UF 6.3V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540B476K006DH87107610 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
47 µF
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 600233,28728 Kč839 834,21 Kč
Manufacturers Standard Package
Unit Price without VAT:233,28728 Kč
Unit Price with VAT:282,27761 Kč