T540B476K006AH87107610 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 217,58863 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 143,83630 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 143,83630 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 172,71733 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 255,59102 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 170,08380 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 170,08380 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 200,66392 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 293,59341 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 196,33130 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 228,29375 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 200,02748 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 155,64768 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 155,64768 Kč
Datasheet
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540B476K006AH87107610

DigiKey Part Number
T540B476K006AH87107610-ND
Manufacturer
Manufacturer Product Number
T540B476K006AH87107610
Description
CAP TANT POLY 47UF 6.3V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540B476K006AH87107610 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
47 µF
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 600196,33130 Kč706 792,68 Kč
Manufacturers Standard Package
Unit Price without VAT:196,33130 Kč
Unit Price with VAT:237,56087 Kč