T540B476K006AH86107280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,80696 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,82182 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,82181 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,99075 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 10,34512 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,88419 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,12192 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 11,88328 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,94657 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,94656 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,24025 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,09617 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,29988 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,29988 Kč
Datasheet
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540B476K006AH86107280

DigiKey Part Number
T540B476K006AH86107280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540B476K006AH86107280
Description
CAP TANT POLY 47UF 6.3V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540B476K006AH86107280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
47 µF
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000170,08380 Kč1 360 670,40 Kč
Manufacturers Standard Package
Unit Price without VAT:170,08380 Kč
Unit Price with VAT:205,80140 Kč