Similar

T530Y108M2R5ATE005 | |
|---|---|
DigiKey Part Number | 399-4749-2-ND - Tape & Reel (TR) 399-4749-1-ND - Cut Tape (CT) 399-4749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530Y108M2R5ATE005 |
Description | CAP TANT POLY 1000UF 2.5V 2917 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 5mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530Y108M2R5ATE005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,49000 Kč | 174,49 Kč |
| 10 | 130,35600 Kč | 1 303,56 Kč |
| 50 | 112,77600 Kč | 5 638,80 Kč |
| 100 | 107,33550 Kč | 10 733,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 98,12408 Kč | 49 062,04 Kč |
| 1 500 | 93,84062 Kč | 140 760,93 Kč |
| Unit Price without VAT: | 174,49000 Kč |
|---|---|
| Unit Price with VAT: | 211,13290 Kč |



