470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 4mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T530X477M006AHE004

DigiKey Part Number
399-10379-2-ND - Tape & Reel (TR)
399-10379-1-ND - Cut Tape (CT)
399-10379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T530X477M006AHE004
Description
CAP TANT POLY 470UF 6.3V 2917
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 4mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T530X477M006AHE004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
4mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1193,18000 Kč193,18 Kč
10145,41100 Kč1 454,11 Kč
50126,35760 Kč6 317,88 Kč
100120,45710 Kč12 045,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500110,46880 Kč55 234,40 Kč
1 500105,82264 Kč158 733,96 Kč
Manufacturers Standard Package
Unit Price without VAT:193,18000 Kč
Unit Price with VAT:233,74780 Kč