1000 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 5mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T530X108M2R5ATE005

DigiKey Part Number
399-10375-2-ND - Tape & Reel (TR)
399-10375-1-ND - Cut Tape (CT)
399-10375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T530X108M2R5ATE005
Description
CAP TANT POLY 1000UF 2.5V 2917
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
1000 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 5mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T530X108M2R5ATE005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
1000 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
2.5 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
5mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T530Y108M2R5ATE005KEMET1 478399-4749-1-ND173,31000 KčParametric Equivalent
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1188,74000 Kč188,74 Kč
10141,92200 Kč1 419,22 Kč
50123,23520 Kč6 161,76 Kč
100117,45190 Kč11 745,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500107,65902 Kč53 829,51 Kč
1 500103,10431 Kč154 656,46 Kč
Manufacturers Standard Package
Unit Price without VAT:188,74000 Kč
Unit Price with VAT:228,37540 Kč