
T529P475M025AAE300 | |
|---|---|
DigiKey Part Number | 399-16877-2-ND - Tape & Reel (TR) 399-16877-1-ND - Cut Tape (CT) 399-16877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T529P475M025AAE300 |
Description | CAP TANT POLY 4.7UF 25V 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 25 V 0805 (2012 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T529P475M025AAE300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 40,27400 Kč | 402,74 Kč |
| 50 | 33,06760 Kč | 1 653,38 Kč |
| 100 | 30,84190 Kč | 3 084,19 Kč |
| 500 | 27,07734 Kč | 13 538,67 Kč |
| 1 000 | 25,91195 Kč | 25 911,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,47170 Kč | 73 415,10 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |






