Similar
Similar
Similar
Similar
Similar

T528Z477M2R5ATE008 | |
|---|---|
DigiKey Part Number | 399-5143-2-ND - Tape & Reel (TR) 399-5143-1-ND - Cut Tape (CT) 399-5143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T528Z477M2R5ATE008 |
Description | CAP TANT POLY 470UF 2.5V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 8mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T528Z477M2R5ATE008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Z | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 71,58200 Kč | 715,82 Kč |
| 50 | 60,36500 Kč | 3 018,25 Kč |
| 100 | 56,90040 Kč | 5 690,04 Kč |
| 500 | 51,03480 Kč | 25 517,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,21805 Kč | 49 218,05 Kč |
| 3 000 | 46,97169 Kč | 140 915,07 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |



