Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T528Z337M004ATE012 | |
|---|---|
DigiKey Part Number | 399-5259-2-ND - Tape & Reel (TR) 399-5259-1-ND - Cut Tape (CT) 399-5259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T528Z337M004ATE012 |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T528Z337M004ATE012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Z | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 10 | 72,40100 Kč | 724,01 Kč |
| 50 | 61,08740 Kč | 3 054,37 Kč |
| 100 | 57,59330 Kč | 5 759,33 Kč |
| 500 | 51,67566 Kč | 25 837,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,84295 Kč | 49 842,95 Kč |
| 3 000 | 47,57720 Kč | 142 731,60 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |




