330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 7mOhm @ 100kHz
cms-photo-disclaimer
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 7mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520D337M004ATE007

cms-digikey-product-number
399-4657-2-ND - Tape & Reel (TR)
399-4657-1-ND - Cut Tape (CT)
399-4657-6-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
T520D337M004ATE007
cms-description
CAP TANT POLY 330UF 4V 2917
cms-standard-lead-time
30 Weeks
cms-customer-reference
cms-detailed-description
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 7mOhm @ 100kHz
Datasheet
 Datasheet
cms-eda-cad-models
T520D337M004ATE007 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
7mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 10 000
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
159,00000 Kč59,00 Kč
1040,77800 Kč407,78 Kč
5033,50860 Kč1 675,43 Kč
10031,26180 Kč3 126,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
50027,46076 Kč13 730,38 Kč
1 50025,69441 Kč38 541,62 Kč
2 50025,04079 Kč62 601,98 Kč
cms-manufacturer-standard-package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč