330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T525D337M006ATE025

DigiKey Part Number
399-3279-2-ND - Tape & Reel (TR)
399-3279-1-ND - Cut Tape (CT)
399-3279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T525D337M006ATE025
Description
CAP TANT POLY 330UF 6.3V 2917
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T525D337M006ATE025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
330 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6TCE330MLPanasonic Industry2 482P123571CT-ND73,70000 KčDirect
T55D337M6R3C0025Vishay Sprague800718-2102-1-ND44,10000 KčSimilar
In-Stock: 14 962
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,08000 Kč90,08 Kč
1064,10700 Kč641,07 Kč
5053,80520 Kč2 690,26 Kč
10050,61990 Kč5 061,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50045,22718 Kč22 613,59 Kč
1 50042,71987 Kč64 079,81 Kč
2 50041,79207 Kč104 480,18 Kč
Manufacturers Standard Package
Unit Price without VAT:90,08000 Kč
Unit Price with VAT:108,99680 Kč