
T525D227M010ATE025 | |
|---|---|
DigiKey Part Number | 399-3283-2-ND - Tape & Reel (TR) 399-3283-1-ND - Cut Tape (CT) 399-3283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525D227M010ATE025 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525D227M010ATE025 Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10TCE220ML | Panasonic Industry | 2 086 | P123523CT-ND | 72,02000 Kč | Direct |
| T55D227M010C0025 | Vishay Sprague | 230 | 718-2103-1-ND | 39,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 60,22200 Kč | 602,22 Kč |
| 50 | 50,39100 Kč | 2 519,55 Kč |
| 100 | 47,35260 Kč | 4 735,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,21228 Kč | 21 106,14 Kč |
| 1 500 | 39,82313 Kč | 59 734,69 Kč |
| 2 500 | 38,93903 Kč | 97 347,58 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |



