150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T525D157M010ATE025

DigiKey Part Number
399-3282-2-ND - Tape & Reel (TR)
399-3282-1-ND - Cut Tape (CT)
399-3282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T525D157M010ATE025
Description
CAP TANT POLY 150UF 10V 2917
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T525D157M010ATE025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
150 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T525D157M010ATE055KEMET704399-3154-1-ND70,34000 KčSimilar
T530D157M010ATE006KEMET4 179399-4121-1-ND163,57000 KčSimilar
T530D157M010ATE010KEMET2 610399-4791-1-ND170,29000 KčSimilar
T525D157M010AHE025KEMET500399-T525D157M010AHE025CT-ND78,53000 KčParametric Equivalent
10TVE150MLPanasonic Industry3 093P123526CT-ND95,96000 KčParametric Equivalent
In-Stock: 268
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,07000 Kč73,07 Kč
1051,31900 Kč513,19 Kč
5042,63860 Kč2 131,93 Kč
10039,95080 Kč3 995,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50035,40598 Kč17 702,99 Kč
1 50033,29331 Kč49 939,96 Kč
2 50032,51171 Kč81 279,28 Kč
Manufacturers Standard Package
Unit Price without VAT:73,07000 Kč
Unit Price with VAT:88,41470 Kč