150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T525D157M010AHE025

DigiKey Part Number
399-T525D157M010AHE025TR-ND - Tape & Reel (TR)
399-T525D157M010AHE025CT-ND - Cut Tape (CT)
399-T525D157M010AHE025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T525D157M010AHE025
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T525D157M010AHE025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
150 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
10 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T55D157M010C0025Vishay Sprague500718-T55D157M010C0025CT-ND42,84000 KčParametric Equivalent
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,53000 Kč78,53 Kč
1055,37200 Kč553,72 Kč
5046,16620 Kč2 308,31 Kč
10043,31890 Kč4 331,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50038,50026 Kč19 250,13 Kč
1 50036,25977 Kč54 389,66 Kč
2 50035,43068 Kč88 576,70 Kč
Manufacturers Standard Package
Unit Price without VAT:78,53000 Kč
Unit Price with VAT:95,02130 Kč