
T525D157M010ATE025 | |
|---|---|
DigiKey Part Number | 399-3282-2-ND - Tape & Reel (TR) 399-3282-1-ND - Cut Tape (CT) 399-3282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525D157M010ATE025 |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525D157M010ATE025 Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T525D157M010ATE055 | KEMET | 704 | 399-3154-1-ND | 70,34000 Kč | Similar |
| T530D157M010ATE006 | KEMET | 4 179 | 399-4121-1-ND | 163,57000 Kč | Similar |
| T530D157M010ATE010 | KEMET | 2 610 | 399-4791-1-ND | 170,29000 Kč | Similar |
| T525D157M010AHE025 | KEMET | 500 | 399-T525D157M010AHE025CT-ND | 78,53000 Kč | Parametric Equivalent |
| 10TVE150ML | Panasonic Industry | 3 093 | P123526CT-ND | 95,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 51,31900 Kč | 513,19 Kč |
| 50 | 42,63860 Kč | 2 131,93 Kč |
| 100 | 39,95080 Kč | 3 995,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,40598 Kč | 17 702,99 Kč |
| 1 500 | 33,29331 Kč | 49 939,96 Kč |
| 2 500 | 32,51171 Kč | 81 279,28 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |

