T523V157M016APE070 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,56154 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,62751 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,31932 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,18730 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 2,61000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,69311 Kč
Datasheet
150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T523V157M016APE070

DigiKey Part Number
399-T523V157M016APE070TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T523V157M016APE070
Description
150.UF 16.0V
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
150 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
16 V
Manufacturer Size Code
V
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T521V157M016ATE070KEMET0399-T521V157M016ATE070TR-ND1,56154 KčParametric Equivalent
T521V157M016ATK070KEMET0399-T521V157M016ATK070TR-ND1,62751 KčParametric Equivalent
T523V157M020APE070KEMET0399-T523V157M020APE070TR-ND1,31932 KčParametric Equivalent
T523W157M016APE0707280KEMET0T523W157M016APE0707280-ND1,18730 KčParametric Equivalent
1CTQC15173F1Panasonic Industry0P19790CT-ND2,61000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,65490 Kč31 654,90 Kč
Manufacturers Standard Package
Unit Price without VAT:31,65490 Kč
Unit Price with VAT:38,30243 Kč