Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T521V157M016ATE070 | |
|---|---|
DigiKey Part Number | 399-T521V157M016ATE070TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T521V157M016ATE070 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V157M016ATE070 Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 150 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521V157M016ATK070 | KEMET | 0 | 399-T521V157M016ATK070TR-ND | 1,62751 Kč | Parametric Equivalent |
| T523V157M016APE070 | KEMET | 0 | 399-T523V157M016APE070TR-ND | 1,30032 Kč | Parametric Equivalent |
| T523V157M020APE070 | KEMET | 0 | 399-T523V157M020APE070TR-ND | 1,31932 Kč | Parametric Equivalent |
| T523W157M016APE0707280 | KEMET | 0 | T523W157M016APE0707280-ND | 1,18730 Kč | Parametric Equivalent |
| 1CTQC15173F1 | Panasonic Industry | 0 | P19790CT-ND | 2,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,01415 Kč | 38 014,15 Kč |
| Unit Price without VAT: | 38,01415 Kč |
|---|---|
| Unit Price with VAT: | 45,99712 Kč |







