470 µF Molded Tantalum Polymer Capacitor 10 V 2924 (7360 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T523J477M010APE070

DigiKey Part Number
399-18666-2-ND - Tape & Reel (TR)
399-18666-1-ND - Cut Tape (CT)
399-18666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T523J477M010APE070
Description
CAP TANT POLY 470UF 10V 2924
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 10 V 2924 (7360 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T523J477M010APE070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2924 (7360 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
J
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 407
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,45000 Kč89,45 Kč
1063,62400 Kč636,24 Kč
5053,37700 Kč2 668,85 Kč
10050,20830 Kč5 020,83 Kč
50044,84584 Kč22 422,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00043,18533 Kč43 185,33 Kč
3 00041,13277 Kč123 398,31 Kč
5 00040,37306 Kč201 865,30 Kč
Manufacturers Standard Package
Unit Price without VAT:89,45000 Kč
Unit Price with VAT:108,23450 Kč