T523H227M025APE070 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 53,89537 Kč

Parametric Equivalent


Vishay Sprague
In Stock: 62
Unit Price: 93,67000 Kč
Datasheet
T523W157M016APE050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T523H227M025APE070

DigiKey Part Number
399-T523H227M025APE070TR-ND - Tape & Reel (TR)
399-T523H227M025APE070CT-ND - Cut Tape (CT)
399-T523H227M025APE070DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T523H227M025APE070
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 25 V 2924 (7361 Metric) 70mOhm @ 100kHz
EDA/CAD Models
T523H227M025APE070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
H
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,09000 Kč114,09 Kč
1082,97900 Kč829,79 Kč
5070,58480 Kč3 529,24 Kč
10066,74960 Kč6 674,96 Kč
50062,80268 Kč31 401,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00058,25040 Kč58 250,40 Kč
2 00056,59461 Kč113 189,22 Kč
3 00055,76468 Kč167 294,04 Kč
Manufacturers Standard Package
Unit Price without VAT:114,09000 Kč
Unit Price with VAT:138,04890 Kč