
T522Y477M006ATE035 | |
|---|---|
DigiKey Part Number | 399-6322-2-ND - Tape & Reel (TR) 399-6322-1-ND - Cut Tape (CT) 399-6322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T522Y477M006ATE035 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T522Y477M006ATE035 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V477M006ATE035 | KEMET | 7 296 | 399-16629-1-ND | 64,25000 Kč | Direct |
| T525Y477M006ATE035 | KEMET | 742 | 399-5751-1-ND | 78,74000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 10 | 57,61900 Kč | 576,19 Kč |
| 50 | 48,12740 Kč | 2 406,37 Kč |
| 100 | 45,18770 Kč | 4 518,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,21956 Kč | 20 109,78 Kč |
| 1 500 | 37,90951 Kč | 56 864,26 Kč |
| 2 500 | 37,05484 Kč | 92 637,10 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |


