Direct

T521X106M063ATE050 | |
|---|---|
DigiKey Part Number | 399-10461-2-ND - Tape & Reel (TR) 399-10461-1-ND - Cut Tape (CT) 399-10461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X106M063ATE050 |
Description | CAP TANT POLY 10UF 63V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X106M063ATE050 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 63 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJE106M063R0100 | KYOCERA AVX | 0 | 478-6940-1-ND | 102,26000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,68000 Kč | 144,68 Kč |
| 10 | 106,71200 Kč | 1 067,12 Kč |
| 50 | 91,57640 Kč | 4 578,82 Kč |
| 100 | 86,89180 Kč | 8 689,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 78,95836 Kč | 39 479,18 Kč |
| 1 500 | 75,26929 Kč | 112 903,93 Kč |
| 2 500 | 73,90372 Kč | 184 759,30 Kč |
| Unit Price without VAT: | 144,68000 Kč |
|---|---|
| Unit Price with VAT: | 175,06280 Kč |




