
T598X106M075ATE090 | |
|---|---|
DigiKey Part Number | 399-T598X106M075ATE090TR-ND - Tape & Reel (TR) 399-T598X106M075ATE090CT-ND - Cut Tape (CT) 399-T598X106M075ATE090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598X106M075ATE090 |
Description | CAP TANTALUM POLYMER AUTOMOTIVE |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598X106M075ATE090 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 75 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,12000 Kč | 110,12 Kč |
| 10 | 79,66800 Kč | 796,68 Kč |
| 50 | 67,56340 Kč | 3 378,17 Kč |
| 100 | 63,81570 Kč | 6 381,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 57,47818 Kč | 28 739,09 Kč |
| 1 000 | 55,51484 Kč | 55 514,84 Kč |
| 1 500 | 54,53101 Kč | 81 796,51 Kč |
| 2 500 | 53,44013 Kč | 133 600,33 Kč |
| 3 500 | 52,80219 Kč | 184 807,67 Kč |
| Unit Price without VAT: | 110,12000 Kč |
|---|---|
| Unit Price with VAT: | 133,24520 Kč |


