47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521W476M020ATE045

DigiKey Part Number
399-18660-2-ND - Tape & Reel (TR)
399-18660-1-ND - Cut Tape (CT)
399-18660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521W476M020ATE045
Description
CAP TANT POLY 47UF 20V 2917
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521W476M020ATE045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
W
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 102
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1040,54700 Kč405,47 Kč
5033,30280 Kč1 665,14 Kč
10031,06650 Kč3 106,65 Kč
50027,28354 Kč13 641,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,11185 Kč26 111,85 Kč
3 00024,66369 Kč73 991,07 Kč
5 00024,12796 Kč120 639,80 Kč
Manufacturers Standard Package
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč